Part Details for RV24AF-10-15R1-A100K-3LA by Taiwan Alpha Electronic Co Ltd
Overview of RV24AF-10-15R1-A100K-3LA by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
14315R-100 | Renesas Electronics Corporation | High-performance LON Router Processor for Mixed Media Installations | |
SLW15R-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-R series, 15 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal, Lead-free | |
SFV15R-1STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 15 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free. |
Price & Stock for RV24AF-10-15R1-A100K-3LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31VJ501-F3
|
Mouser Electronics | Potentiometers Audio 100K RoHS: Compliant | 733 |
|
$0.9400 / $1.9400 | Buy Now |
Part Details for RV24AF-10-15R1-A100K-3LA
RV24AF-10-15R1-A100K-3LA CAD Models
RV24AF-10-15R1-A100K-3LA Part Data Attributes
|
RV24AF-10-15R1-A100K-3LA
Taiwan Alpha Electronic Co Ltd
Buy Now
|
Compare Parts:
RV24AF-10-15R1-A100K-3LA
Taiwan Alpha Electronic Co Ltd
|
Samacsys Manufacturer | Alpha (Taiwan) |