There are no models available for this part yet.
Overview of RV24AF-10-20R1-B5M-LA by Taiwan Alpha Electronic Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW20R-1STAE5LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 20 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail, Plastic Reel. | |
77313-120R10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 10 Positions | |
75844-120R14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for RV24AF-10-20R1-B5M-LA by Taiwan Alpha Electronic Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31VF105-F
|
Mouser Electronics | Potentiometers Linear Round 5M Ohm RoHS: Compliant | 812 |
|
$0.9900 / $2.2700 | Buy Now |
CAD Models for RV24AF-10-20R1-B5M-LA by Taiwan Alpha Electronic Co Ltd
Part Data Attributes for RV24AF-10-20R1-B5M-LA by Taiwan Alpha Electronic Co Ltd
RV24AF-10-20R1-B5M-LA
Taiwan Alpha Electronic Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Alpha (Taiwan)
|
Want to compare parts?
-
RV24AF-10-20R1-B5M-LATaiwan Alpha Electronic Co LtdVS
-