Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
1 listing
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
14315R-100 |
Renesas Electronics Corporation |
High-performance LON Router Processor for Mixed Media Installations |
|
SLW15R-1C7LF |
Amphenol Communications Solutions |
1.00mm Flex Connectors, SLW-R series, 15 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal, Lead-free |
|
SFV15R-1STE1HLF |
Amphenol Communications Solutions |
0.50mm Flex Connector, SFV-R Series, 15 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free. |
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Taiwan Alpha Electronic Co Ltd
VS
-