Part Details for RV24YN-20S-B103 by Tocos America Inc
Overview of RV24YN-20S-B103 by Tocos America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV24YN-20S-B103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV24YN-20S-B103
|
TME | Potentiometer: shaft, 10kΩ, 300mW, ±10%, 6mm, carbon, 1kV, -10÷85°C Min Qty: 1 | 0 |
|
$4.5900 / $6.3800 | RFQ |