Part Details for RV24YN-20S-B502 by Tocos America Inc
Overview of RV24YN-20S-B502 by Tocos America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805USB-502ML | Coilcraft Inc | Common mode choke, USB 2.0/IEEE1394, SMT, RoHS | |
0805USB-502MLC | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, EIA STD PAKCAGE 0805, 4 PIN | |
0805USB-502MLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, EIA STD PAKCAGE 0805, 4 PIN |
Price & Stock for RV24YN-20S-B502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV24YN-20S-B502
|
TME | Potentiometer: shaft, 5kΩ, 300mW, ±10%, 6mm, carbon, 1kV, -10÷85°C Min Qty: 1 | 83 |
|
$5.4000 / $7.0900 | Buy Now |