Part Details for RV24YN20S-B501 by Tokyo Cosmos Electric Co Ltd
Overview of RV24YN20S-B501 by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0B5010 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 0.5m | |
RJMG2B50141040R | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 1x1 with leds | |
MSPEC6P2B5010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 0.5m |
Price & Stock for RV24YN20S-B501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10% 250mW 500 Potentiometers Variable Resistors ROHS | 2 |
|
$3.1928 / $4.5921 | Buy Now |