Part Details for RV3012OEM by Tripp Lite
Overview of RV3012OEM by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV3012OEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2705
|
Newark | Inverter/Charger, 3Kw, 120V, Power Supply Applications:Ite, Input Voltage Max:12Vdc, No. Of Outputs:2 Output, Output Voltage:120Vac, Output Power:3Kw, Product Range:Rv Series, Length:425.5Mm, Width:292.1Mm, Height:247.7Mm Rohs Compliant: Na |Eaton Tripp Lite RV3012OEM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,704.6200 / $1,917.7000 | Buy Now |
DISTI #
RV3012OEM-ND
|
DigiKey | DC TO AC INVERTER W/ISOBAR SURGE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,788.9100 | Buy Now |
DISTI #
545-RV3012OEM
|
Mouser Electronics | Power Inverters RV3012OEM RoHS: Compliant | 0 |
|
$1,788.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,749.4100 / $1,848.9100 | Buy Now |
|
Neutron USA | Tripp Lite PowerVerter RV RV3012OEM Charger DC-to-AC Power Inverter | 32 |
|
$1,489.7900 | Buy Now |