-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DFN0604-3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV3CA01ZPT2CLCT-ND
|
DigiKey | MOSFET P-CH 20V 100MA VML0604 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14849 In Stock |
|
$0.1500 / $0.5300 | Buy Now |
DISTI #
RV3CA01ZPT2CL
|
Avnet Americas | Transistor Signal MOSFET P-CH 20V 100mA 3-Pin DFN0604 Emboss T/R - Tape and Reel (Alt: RV3CA01ZPT2CL) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.1452 / $0.1728 | Buy Now |
DISTI #
755-RV3CA01ZPT2CL
|
Mouser Electronics | MOSFET RV3CA01ZP is the 0604 size ultra-small package MOSFET for for portable devices. RoHS: Compliant | 5146 |
|
$0.1490 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1600 | Buy Now |
DISTI #
63380549
|
Verical | Trans MOSFET P-CH 20V 0.1A 3-Pin VML T/R Min Qty: 298 Package Multiple: 1 Date Code: 2201 | Americas - 8000 |
|
$0.2319 / $0.2633 | Buy Now |
DISTI #
79931265
|
Verical | Trans MOSFET P-CH 20V 0.1A 3-Pin VML T/R Min Qty: 197 Package Multiple: 1 Date Code: 2330 | Americas - 7990 |
|
$0.1300 / $0.1588 | Buy Now |
DISTI #
36542838
|
Verical | Trans MOSFET P-CH 20V 0.1A 3-Pin VML T/R Min Qty: 298 Package Multiple: 1 Date Code: 1701 | Americas - 2135 |
|
$0.2455 / $0.2633 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.1A I(D), 20V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 8108 |
|
$0.1935 / $0.6450 | Buy Now |
DISTI #
RV3CA01ZPT2CL
|
Avnet Americas | Transistor Signal MOSFET P-CH 20V 100mA 3-Pin DFN0604 Emboss T/R - Tape and Reel (Alt: RV3CA01ZPT2CL) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.1452 / $0.1728 | Buy Now |
|
Ameya Holding Limited | Transistors FETs, MOSFETs Single Min Qty: 1 | 30-Authorized Distributor |
|
$0.1400 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV3CA01ZPT2CL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RV3CA01ZPT2CL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DFN0604-3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DFN0604-3, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 5.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |