Part Details for RV4145AM by Fairchild Semiconductor Corporation
Overview of RV4145AM by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for RV4145AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RV4145 - Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 17704 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for RV4145AM
RV4145AM CAD Models
RV4145AM Part Data Attributes
|
RV4145AM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RV4145AM
Fairchild Semiconductor Corporation
Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 24 V | |
Supply Voltage-Nom (Vsup) | 26 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for RV4145AM
This table gives cross-reference parts and alternative options found for RV4145AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV4145AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV4145AMT | Ground Fault Circuit Interrupter (GFCI) Controller, Low Power, 2500-REEL | onsemi | RV4145AM vs RV4145AMT |
RV4145AMT | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO8, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | RV4145AM vs RV4145AMT |
RV4145AM | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO8, PLASTIC, SOIC-8 | Raytheon Semiconductor | RV4145AM vs RV4145AM |
RV4145AM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | RV4145AM vs RV4145AM |