-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ground Fault Circuit Interrupter (GFCI) Controller, Low Power, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C0775
|
Newark | Ic,ground Fault Interrupter,bipolar,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi RV4145AMT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
54AH9585
|
Newark | Ground Fault Interrupter, -35 To 85Deg C Rohs Compliant: Yes |Onsemi RV4145AMT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3960 / $1.0800 | Buy Now |
|
Bristol Electronics | 2200 |
|
RFQ | ||
|
Quest Components | 1760 |
|
$0.4172 / $1.1920 | Buy Now | |
|
CHIPMALL.COM LIMITED | IC CTRLR LP AC GFI 8-SOIC | 2107 |
|
$0.6976 / $1.1318 | Buy Now |
DISTI #
3368491
|
element14 Asia-Pacific | GROUND FAULT INTERRUPTER, -35 TO 85DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3655 / $0.6127 | Buy Now |
DISTI #
3368491RL
|
element14 Asia-Pacific | GROUND FAULT INTERRUPTER, -35 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3655 / $0.4288 | Buy Now |
DISTI #
3368491
|
Farnell | GROUND FAULT INTERRUPTER, -35 TO 85DEG C RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3542 / $0.7976 | Buy Now |
DISTI #
3368491RL
|
Farnell | GROUND FAULT INTERRUPTER, -35 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.3542 / $0.4007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV4145AMT
onsemi
Buy Now
Datasheet
|
Compare Parts:
RV4145AMT
onsemi
Ground Fault Circuit Interrupter (GFCI) Controller, Low Power, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1998-05-20 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Nom (Vsup) | 26 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RV4145AMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV4145AMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV4145AMT | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO8, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | RV4145AMT vs RV4145AMT |
RV4145AM | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO8, PLASTIC, SOIC-8 | Raytheon Semiconductor | RV4145AMT vs RV4145AM |
RV4145AM | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO8, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | RV4145AMT vs RV4145AM |
RV4145AM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | RV4145AMT vs RV4145AM |