Part Details for RV431K14T-HE by SEI Stackpole Electronics Inc
Overview of RV431K14T-HE by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV431K14T-HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV431K14T-HE
|
Avnet Americas | MEDIUM VOLTAGE LEADED VARISTOR MOV, 430V (VN), 10%, 14MM (Alt: RV431K14T-HE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1536 / $0.1680 | Buy Now |