Part Details for RV471K14T-HE by SEI Stackpole Electronics Inc
Overview of RV471K14T-HE by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV471K14T-HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV471K14T-HE
|
Avnet Americas | Varistor Metal Oxide 300VAC 385VDC 430pF 50A 470V Through Hole T/R (Alt: RV471K14T-HE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks | 0 |
|
$0.1299 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1520 / $0.1790 | Buy Now |
|
NAC | MOV, 470V (Vn), 10%, 14mm - Medium Voltage Leaded Varistor RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1930 / $0.2300 | Buy Now |