There are no models available for this part yet.
Overview of RV4LAYSA503A by ETI Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RV4LAYSA503A by ETI Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79M6931
|
Newark | Rotary Potentiometer, 50Kohm 10% 2W, Track Resistance:50Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:Rv4 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.325Mm Rohs Compliant: Yes |Eti Systems RV4LAYSA503A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1500 / $33.7100 | Buy Now | |
DISTI #
882-RV4LAYSA503A
|
Mouser Electronics | Potentiometers 50K ohm 10% 28.45mm RoHS: Compliant | 0 |
|
$31.4300 / $40.6800 | Order Now | |
DISTI #
70089200
|
RS | Potentiometer RV4 Series 1 Turn Locking 50K Ohms Tol Pwr-Rtg 2W 0.625 In Shaft | ETI Systems RV4LAYSA503A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$38.2100 / $42.4600 | RFQ |
CAD Models for RV4LAYSA503A by ETI Systems
Part Data Attributes for RV4LAYSA503A by ETI Systems
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ETI SYSTEMS INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ETI Systems
|
Resistor Type
|
POTENTIOMETER
|