Part Details for RV4LAYSA503A by Precision Electronics Corporation
Overview of RV4LAYSA503A by Precision Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV4LAYSA503A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV4LAYSA503A-ND
|
DigiKey | POT 50K OHM 2W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
128 In Stock |
|
$12.3301 / $19.2700 | Buy Now |
Part Details for RV4LAYSA503A
RV4LAYSA503A CAD Models
RV4LAYSA503A Part Data Attributes
|
RV4LAYSA503A
Precision Electronics Corporation
Buy Now
|
Compare Parts:
RV4LAYSA503A
Precision Electronics Corporation
|
Samacsys Manufacturer | Precision Electronics Corporation |