Part Details for RV4LF0GRS103MA by Vishay Intertechnologies
Overview of RV4LF0GRS103MA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV4LF0GRS103MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV4LF0GRS103MA
|
Avnet Americas | Resistor Cermet Potentiometer 10k Ohm 20% 2W 1Turn 6.35mm (19.6 X 62.8mm) Solder Lug Panel Mount - Bulk (Alt: RV4LF0GRS103MA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0052 / $18.2407 | Buy Now |