There are no models available for this part yet.
Overview of RV4NAYSD251A by Precision Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RV4NAYSD251A by Precision Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RV4N251C-ND
|
DigiKey | POT 250 OHM 2W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1527 In Stock |
|
$13.3270 / $22.9800 | Buy Now | |
Onlinecomponents.com | Potentiometer - 2 Watt - Linear - 250 ohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long RoHS: Compliant |
200 In Stock |
|
$12.5900 / $21.8300 | Buy Now | ||
Master Electronics | Potentiometer - 2 Watt - Linear - 250 ohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long RoHS: Compliant |
200 In Stock |
|
$12.5900 / $21.8300 | Buy Now |
CAD Models for RV4NAYSD251A by Precision Electronics Corporation
Part Data Attributes for RV4NAYSD251A by Precision Electronics Corporation
RV4NAYSD251A
Precision Electronics Corporation
|
|
---|---|
Samacsys Manufacturer
|
Precision Electronics Corporation
|
Want to compare parts?
-
RV4NAYSD251APrecision Electronics CorporationVS
-