Part Details for RV4NAYSD252A by Precision Electronics Corporation
Overview of RV4NAYSD252A by Precision Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV4NAYSD252A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV4N252C-ND
|
DigiKey | POT 2.5K OHM 2W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
856 In Stock |
|
$9.4761 / $18.6100 | Buy Now |
|
Onlinecomponents.com | Potentiometer - 2 Watt - Linear - 2.5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long RoHS: Compliant |
599 In Stock |
|
$9.4800 / $18.0900 | Buy Now |
|
Quest Components | RV4NAYSD252A | 3 |
|
$11.0081 / $14.6774 | Buy Now |
|
Master Electronics | Potentiometer - 2 Watt - Linear - 2.5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long RoHS: Compliant |
599 In Stock |
|
$9.4800 / $18.0900 | Buy Now |
Part Details for RV4NAYSD252A
RV4NAYSD252A CAD Models
RV4NAYSD252A Part Data Attributes
|
RV4NAYSD252A
Precision Electronics Corporation
Buy Now
|
Compare Parts:
RV4NAYSD252A
Precision Electronics Corporation
|
Samacsys Manufacturer | Precision Electronics Corporation |