Part Details for RV4NAYSD752A by Precision Electronics Corporation
Overview of RV4NAYSD752A by Precision Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV4NAYSD752A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV4N752C-ND
|
DigiKey | POT 7.5K OHM 2W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
89 In Stock |
|
$9.7849 / $18.1700 | Buy Now |
|
Onlinecomponents.com | Potentiometer - 2 Watt - Linear - 7.5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long RoHS: Compliant |
7 In Stock |
|
$6.2800 / $22.9800 | Buy Now |
|
Master Electronics | Potentiometer - 2 Watt - Linear - 7.5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long RoHS: Compliant |
7 In Stock |
|
$6.2800 / $22.9800 | Buy Now |