Part Details for RV4NAYSJ105A by Precision Electronics Corporation
Overview of RV4NAYSJ105A by Precision Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV4NAYSJ105A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV4NJ105C-ND
|
DigiKey | POT 1M OHM 2W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
30 In Stock |
|
$17.7345 / $31.8700 | Buy Now |
Part Details for RV4NAYSJ105A
RV4NAYSJ105A CAD Models
RV4NAYSJ105A Part Data Attributes
|
RV4NAYSJ105A
Precision Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV4NAYSJ105A
Precision Electronics Corporation
Potentiometer, Carbon, 2W, 1000000ohm, 500V, 10% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRECISION ELECTRONICS CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
Construction | Precision | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 28.448 mm | |
Package Length | 13.614 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-R-94 | |
Resistance | 1000000 Ω | |
Resistor Type | POTENTIOMETER | |
Series | RV4(LINEAR) | |
Technology | CARBON | |
Terminal Finish | Gold (Au) | |
Tolerance | 10% | |
Working Voltage | 500 V |