Part Details for RV511K14T by SEI Stackpole Electronics Inc
Overview of RV511K14T by SEI Stackpole Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV511K14T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV511K14TCT-ND
|
DigiKey | VARISTOR 510V 4.5KA DISC 14MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
795 In Stock |
|
$0.1136 / $0.4000 | Buy Now |
DISTI #
RV511K14T
|
Avnet Americas | Varistor Metal Oxide 320VAC 415VDC 390pF 50A 510V Through Hole T/R (Alt: RV511K14T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 18500 Factory Stock |
|
$0.1472 / $0.1610 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1494 | Buy Now |
|
Onlinecomponents.com | 18500 Factory Stock |
|
$0.1400 / $0.1640 | Buy Now | |
DISTI #
RV511K14T
|
Avnet Americas | Varistor Metal Oxide 320VAC 415VDC 390pF 50A 510V Through Hole T/R (Alt: RV511K14T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 18500 Factory Stock |
|
$0.1472 / $0.1610 | Buy Now |
|
NAC | MOV, 510V (Vn), 10%, 14mm - Medium Voltage Leaded Varistor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 18500 |
|
$0.2875 / $0.3830 | Buy Now |
|
Master Electronics | 18500 Factory Stock |
|
$0.1400 / $0.1640 | Buy Now | |
|
South Electronics | RV511K14T | 18500 |
|
RFQ |
Part Details for RV511K14T
RV511K14T CAD Models
RV511K14T Part Data Attributes:
|
RV511K14T
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RV511K14T
SEI Stackpole Electronics Inc
Varistor, 415V, 121J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 121 J | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17 mm | |
Package Length | 17 mm | |
Package Style | Disc | |
Package Width | 6.5 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 415 V |