Part Details for RV5MJKUBR-B24 by Belden Inc
Overview of RV5MJKUBR-B24 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV5MJKUBR-B24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7456
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Cat5E, Modular Connector Type:Rj45/Rj11 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):-, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Panel Mount Rohs Compliant: Yes |Belden RV5MJKUBR-B24 Min Qty: 1 Package Multiple: 24 Date Code: 0 Container: Pack | 6 |
|
$188.5700 / $203.1600 | Buy Now |
DISTI #
BEL28938-ND
|
DigiKey | REVCONN CAT5E JACK BROWN Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.0500 | Buy Now |
DISTI #
566-RV5MJKUBR-B24
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT5e JACK BROWN 24PCS PER PAK RoHS: Compliant | 0 |
|
$170.0500 | Order Now |
DISTI #
70958458
|
RS | CAT5E UTP Modular Jack, Brown, T568 A/B, Bulk Pack, REVConnect Series | Belden RV5MJKUBR-B24 RoHS: Compliant Min Qty: 1 Package Multiple: 24 Container: Package | 0 |
|
$200.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$151.5300 / $162.7500 | Buy Now |
Part Details for RV5MJKUBR-B24
RV5MJKUBR-B24 CAD Models
RV5MJKUBR-B24 Part Data Attributes
|
RV5MJKUBR-B24
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
RV5MJKUBR-B24
Belden Inc
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.64 inch | |
Body Depth | 1.337 inch | |
Body Length | 0.94 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | IEC; UL | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |