Part Details for RV5MJKUBR-S1 by Belden Inc
Overview of RV5MJKUBR-S1 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Aerospace and Defense
Agriculture Technology
Entertainment and Gaming
Robotics and Drones
Price & Stock for RV5MJKUBR-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7457
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Cat5E, Modular Connector Type:Rj45/Rj11 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):-, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Panel Mount Rohs Compliant: Yes |Belden RV5MJKUBR-S1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$8.2700 / $8.9100 | Buy Now |
DISTI #
BEL28939-ND
|
DigiKey | REVCONN CAT5E JACK BROWN Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4400 | Buy Now |
DISTI #
566-RV5MJKUBR-S1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT5e JACK BROWN 1 PC PER PACK RoHS: Compliant | 0 |
|
$8.9500 / $9.9900 | Order Now |
DISTI #
70958459
|
RS | CAT5E UTP Modular Jack, Brown, T568 A/B, Single Pack, REVConnect Series | Belden RV5MJKUBR-S1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1700 / $8.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3800 / $9.6900 | Buy Now |
Part Details for RV5MJKUBR-S1
RV5MJKUBR-S1 CAD Models
RV5MJKUBR-S1 Part Data Attributes
|
RV5MJKUBR-S1
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
RV5MJKUBR-S1
Belden Inc
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.64 inch | |
Body Depth | 1.337 inch | |
Body Length | 0.94 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | IEC; UL | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |