Part Details for RV5MJKUTR-B24 by Belden Inc
Overview of RV5MJKUTR-B24 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RV5MJKUTR-B24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7482
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Cat5E, Modular Connector Type:Rj45/Rj11 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):-, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Panel Mount Rohs Compliant: Yes |Belden RV5MJKUTR-B24 Min Qty: 1 Package Multiple: 24 Date Code: 0 Container: Pack | 7 |
|
$188.5700 / $203.1600 | Buy Now |
DISTI #
BEL28963-ND
|
DigiKey | REVCONN CAT5E JACK RED TIA Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.0500 | Buy Now |
DISTI #
566-RV5MJKUTR-B24
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT5e JACK RED 24PCS PER PAK RoHS: Compliant | 0 |
|
$170.0500 | Order Now |
DISTI #
70958484
|
RS | CAT5E UTP Modular Jack, Red (TIA), T568 A/B, Bulk Pack, REVConnect Series | Belden RV5MJKUTR-B24 RoHS: Compliant Min Qty: 1 Package Multiple: 24 Container: Package | 0 |
|
$200.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$151.5300 / $162.7500 | Buy Now |
Part Details for RV5MJKUTR-B24
RV5MJKUTR-B24 CAD Models
RV5MJKUTR-B24 Part Data Attributes:
|
RV5MJKUTR-B24
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
RV5MJKUTR-B24
Belden Inc
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.64 inch | |
Body Depth | 1.337 inch | |
Body Length | 0.94 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | IEC; UL | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |