Part Details for RV6LAYSA103A by Precision Electronics Corporation
Overview of RV6LAYSA103A by Precision Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for RV6LAYSA103A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV6L103C-ND
|
DigiKey | POT 10K OHM 1/2W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
298 In Stock |
|
$14.2349 / $24.5400 | Buy Now |
|
Onlinecomponents.com | Potentiometer - 1/2 Watt - Linear - 10 Kohm 10% - 1/4" Dia Slotted Shaft - 5/8" Long |
150 In Stock |
|
$13.2300 / $17.1400 | Buy Now |
|
Quest Components | RV6LAYSA103A | 4 |
|
$8.9544 / $12.2106 | Buy Now |
|
Master Electronics | Potentiometer - 1/2 Watt - Linear - 10 Kohm 10% - 1/4" Dia Slotted Shaft - 5/8" Long |
150 In Stock |
|
$13.2300 / $17.1400 | Buy Now |
Part Details for RV6LAYSA103A
RV6LAYSA103A CAD Models
RV6LAYSA103A Part Data Attributes:
|
RV6LAYSA103A
Precision Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV6LAYSA103A
Precision Electronics Corporation
POT 10K OHM CARBON 1/2W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRECISION ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Precision Electronics Corporation |