Part Details for RV6NAYSD105A by Honeywell Sensing and Control / Clarostat
Overview of RV6NAYSD105A by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for RV6NAYSD105A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RV6NAYSD105A | 65 |
|
$9.6000 / $16.0000 | Buy Now |
|
Quest Components | RV6NAYSD105A | 13 |
|
$11.5200 / $12.9600 | Buy Now |
|
Quest Components | RV6NAYSD105A | 8 |
|
$14.0000 / $15.7500 | Buy Now |
|
Quest Components | RV6NAYSD105A | 16 |
|
$14.6318 / $16.4608 | Buy Now |
|
Quest Components | RV6NAYSD105A | 1 |
|
$25.0000 | Buy Now |
Part Details for RV6NAYSD105A
RV6NAYSD105A CAD Models
RV6NAYSD105A Part Data Attributes:
|
RV6NAYSD105A
Honeywell Sensing and Control / Clarostat
Buy Now
Datasheet
|
Compare Parts:
RV6NAYSD105A
Honeywell Sensing and Control / Clarostat
Potentiometer, 0.5W, 1000000ohm, 10% +/-Tol, 1 Turn(s),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CLAROSTAT SENSORS AND CONTROLS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Manufacturer Series | RV6 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | HOOK | |
Tolerance | 10% |