Part Details for RV8L002SNHZGG2CR by ROHM Semiconductor
Overview of RV8L002SNHZGG2CR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV8L002SNHZGG2CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4472
|
Newark | Mosfet, N-Ch, 60V, 0.25A, Dfn1010 Rohs Compliant: Yes |Rohm RV8L002SNHZGG2CR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5225 |
|
$0.2190 / $0.5820 | Buy Now |
DISTI #
846-RV8L002SNHZGG2CRCT-ND
|
DigiKey | MOSFET N-CH 60V 250MA DFN1010-3W Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6452 In Stock |
|
$0.1588 / $0.5600 | Buy Now |
DISTI #
RV8L002SNHZGG2CR
|
Avnet Americas | Transistor MOSFET N-CH 60V 250mA 3-Pin DFN1010 - Tape and Reel (Alt: RV8L002SNHZGG2CR) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.1537 / $0.1829 | Buy Now |
DISTI #
755-RV8L002SNHZGG2CR
|
Mouser Electronics | MOSFET Superior Mounting Reliability, DFN1010, Nch 60V 250mA, Small Signal MOSFET for Automotive. RoHS: Compliant | 6972 |
|
$0.1580 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1694 | Buy Now |
|
Quest Components | 6068 |
|
$0.2398 / $0.6850 | Buy Now | |
DISTI #
RV8L002SNHZGG2CR
|
Avnet Americas | Transistor MOSFET N-CH 60V 250mA 3-Pin DFN1010 - Tape and Reel (Alt: RV8L002SNHZGG2CR) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.1537 / $0.1829 | Buy Now |
DISTI #
RV8L002SNHZGG2CR
|
TME | Transistor: N-MOSFET, unipolar, 60V, 250mA, Idm: 1A, 1W, DFN1010-3W Min Qty: 3 | 0 |
|
$0.1390 / $0.2880 | RFQ |
DISTI #
RV8L002SNHZGG2CR
|
Avnet Americas | Transistor MOSFET N-CH 60V 250mA 3-Pin DFN1010 - Tape and Reel (Alt: RV8L002SNHZGG2CR) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.1537 / $0.1829 | Buy Now |
DISTI #
RV8L002SNHZGG2CR
|
Avnet Asia | Transistor MOSFET N-CH 60V 250mA 3-Pin DFN1010 (Alt: RV8L002SNHZGG2CR) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.0491 | Buy Now |
Part Details for RV8L002SNHZGG2CR
RV8L002SNHZGG2CR CAD Models
RV8L002SNHZGG2CR Part Data Attributes
|
RV8L002SNHZGG2CR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RV8L002SNHZGG2CR
ROHM Semiconductor
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-09-08 | |
Samacsys Manufacturer | ROHM Semiconductor |