RVA-2500
Mini-Circuits
Description: Variable Attenuator, 10MHz Min, 2500MHz Max, 6.2dB Insertion Loss-Max, CASE DV874

Overview of RVA-2500 by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
D1U54T-M-2500-12-HB4C Murata Manufacturing Co Ltd 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR
DLF 2500 Coilcraft Inc NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version)
TTDLF 2500LB Coilcraft Inc Filter, data line, SMT, RoHS

CAD Models for RVA-2500 by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RVA-2500 by Mini-Circuits

RVA-2500
Mini-Circuits
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MINI-CIRCUITS
Package Description
LCC16,.5SQ,100
Reach Compliance Code
not_compliant
Attenuation-Nom
37 dB
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
20 dBm
Insertion Loss-Max
6.2 dB
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
16
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Equivalence Code
LCC16,.5SQ,100
Power Supplies
3.3/5 V
RF/Microwave Device Type
VARIABLE ATTENUATOR
Supply Current-Max
5 mA
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
1.22
Want to compare parts?
  1. RVA-2500
    Mini-Circuits
    Variable Attenuator, 10MHz Min, 2500MHz Max, 6.2dB Insertion Loss-Max, CASE DV874
    VS

Related Parts for RVA-2500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RVA-2500 by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RVA-2500 by Mini-Circuits

Select Manufacturer
Which Manufacturer of RVA-2500 would you like to use for your alert(s)?
  • Please alert me when RVA-2500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RVA-2500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RVA-2500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RVA-2500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RVA-2500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RVA-2500 by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: