Filter Your Search
1 - 3 of 3 results
|
RVA-2500+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 37 dB | 20 dBm | 6.2 dB | 1.22 | YES | 2.5 GHz | VARIABLE ATTENUATOR | 2.5 GHz | 10 MHz | 3.3/5 V | 5 mA | e4 | 85 °C | -55 °C | COMPONENT | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | Gold (Au) - with Nickel (Ni) barrier | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown | EAR99 | ||
|
RVA-2500
Mini-Circuits
|
Check for Price | No | No | Obsolete | 50 Ω | 37 dB | 20 dBm | 6.2 dB | 1.22 | YES | 2.5 GHz | VARIABLE ATTENUATOR | 2.5 GHz | 10 MHz | 3.3/5 V | 5 mA | e0 | 85 °C | -55 °C | COMPONENT | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | LCC16,.5SQ,100 | not_compliant | |||
|
RVA-2500-75+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 75 Ω | 60 dB | 21.14 dBm | 6.2 dB | 1.22 | 2.5 GHz | VARIABLE ATTENUATOR | 2.5 GHz | 10 MHz | 85 °C | -55 °C | MODULE | MINI-CIRCUITS | unknown | EAR99 |