There are no models available for this part yet.
Overview of RVAFPSME-B24 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Price & Stock for RVAFPSME-B24 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AC7400
|
Newark | Rj45 Connector, Plug, 8P8C, 1Port, Cat6A, Modular Connector Type:Rj45/Rj11 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):-, Lan Category:Cat6A, Ip Rating:-, Connector Mounting:Panel Mount Rohs Compliant: Yes |Belden RVAFPSME-B24 RoHS: Compliant Min Qty: 1 Package Multiple: 24 Date Code: 1 Container: Pack | 3 |
|
$376.9600 | Buy Now | |
DISTI #
BEL28930-ND
|
DigiKey | REVCONN 10GX PLUG METAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$472.2640 / $597.8100 | Buy Now | |
DISTI #
566-RVAFPSME-B24
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10GX PLUG METAL 24PCS PER PACK RoHS: Compliant | 3 |
|
$476.2800 / $513.9300 | Buy Now | |
DISTI #
70958530
|
RS | STP Field Mount Plug, 10GX, Metal, REVConnect Series | Belden RVAFPSME-B24 RoHS: Compliant Min Qty: 1 Package Multiple: 24 Lead time: 5 Weeks, 0 Days Container: Package | 2 |
|
$519.1200 | Buy Now | |
Onlinecomponents.com | Modular Connectors - 10GX Shielded REVConnect Plug RoHS: Compliant |
3 In Stock |
|
$464.6600 / $501.4400 | Buy Now | ||
DISTI #
82744144
|
Verical | Modular Connectors - 10GX Shielded REVConnect Plug Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$486.7439 | Buy Now | |
DISTI #
79059271
|
Verical | Modular Connectors - 10GX Shielded REVConnect Plug Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 2 |
|
$604.0580 / $651.8720 | Buy Now | |
Master Electronics | Modular Connectors - 10GX Shielded REVConnect Plug RoHS: Compliant |
3 In Stock |
|
$464.6600 / $501.4400 | Buy Now |
CAD Models for RVAFPSME-B24 by Belden Inc
Part Data Attributes for RVAFPSME-B24 by Belden Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BELDEN INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|