Part Details for RVAFPUBK-B24 by Belden Inc
Overview of RVAFPUBK-B24 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RVAFPUBK-B24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7402
|
Newark | Rj45 Connector, Plug, 8P8C, 1Port, Cat6A, Modular Connector Type:Rj45/Rj11 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):-, Lan Category:Cat6A, Ip Rating:-, Connector Mounting:Panel Mount Rohs Compliant: Yes |Belden RVAFPUBK-B24 Min Qty: 1 Package Multiple: 24 Date Code: 1 Container: Pack | 2 |
|
$302.6300 / $326.0500 | Buy Now |
DISTI #
BEL28929-ND
|
DigiKey | REVCONN 10GX PLUG BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$272.9100 | Buy Now |
DISTI #
566-RVAFPUBK-B24
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10GX PLUG BLACK 24PCS PER PAK RoHS: Compliant | 0 |
|
$264.7700 / $272.9100 | Order Now |
DISTI #
70958532
|
RS | UTP Field Mount Plug, 10GX, Black, REVConnect Series | Belden RVAFPUBK-B24 RoHS: Compliant Min Qty: 1 Package Multiple: 24 Lead time: 5 Weeks, 0 Days Container: Package | 1 |
|
$251.0800 / $272.9100 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6a Bulk RoHS: Compliant |
2 In Stock |
|
$261.5200 / $296.6300 | Buy Now |
|
Master Electronics | Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6a Bulk RoHS: Compliant |
2 In Stock |
|
$261.5200 / $296.6300 | Buy Now |
Part Details for RVAFPUBK-B24
RVAFPUBK-B24 CAD Models
RVAFPUBK-B24 Part Data Attributes
|
RVAFPUBK-B24
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
RVAFPUBK-B24
Belden Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |