There are no models available for this part yet.
Overview of RVAMJKUGN-S1 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RVAMJKUGN-S1 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AC7417
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Cat6A, Modular Connector Type:Rj45/Rj11 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):-, Lan Category:Cat6A, Ip Rating:-, Connector Mounting:Panel Mount Rohs Compliant: Yes |Belden RVAMJKUGN-S1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 281 |
|
$19.5900 / $21.1000 | Buy Now | |
DISTI #
BEL28907-ND
|
DigiKey | REVCONN 10GX JACK GREEN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$14.9231 / $28.8100 | Buy Now | |
DISTI #
566-RVAMJKUGN-S1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10GX JACK GREEN 1 PC PER PACK RoHS: Compliant | 0 |
|
$15.6500 / $21.7600 | Order Now | |
DISTI #
70958547
|
RS | 10GX UTP Modular Jack, Green, T568 A/B, Single Pack, REVConnect Series | Belden RVAMJKUGN-S1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3800 / $21.9800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5000 / $20.5200 | Buy Now |
CAD Models for RVAMJKUGN-S1 by Belden Inc
Part Data Attributes for RVAMJKUGN-S1 by Belden Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BELDEN INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.64 inch
|
Body Depth
|
1.337 inch
|
Body Length
|
0.94 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
RJ CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage
|
1414VAC V
|
Durability
|
750 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
1.3 A
|
Reference Standard
|
IEC; UL
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|