Datasheets
RVAMJKUTN-B24 by: Belden Inc

Telecom and Datacom Connector,

Part Details for RVAMJKUTN-B24 by Belden Inc

Overview of RVAMJKUTN-B24 by Belden Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RVAMJKUTN-B24

Part # Distributor Description Stock Price Buy
DISTI # 03AC7432
Newark Rj45 Connector, Jack, 8P8C, 1Port, Cat6A, Modular Connector Type:Rj45/Rj11 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):-, Lan Category:Cat6A, Ip Rating:-, Connector Mounting:Panel Mount Rohs Compliant: Yes |Belden RVAMJKUTN-B24 Min Qty: 1 Package Multiple: 24 Date Code: 0 Container: Pack 4
  • 1 $481.0800
  • 5 $462.4700
  • 10 $446.5300
$446.5300 / $481.0800 Buy Now
DISTI # BEL28900-ND
DigiKey REVCONN 10GX JACK BROWN TIA Min Qty: 1 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $402.6700
$402.6700 Buy Now
DISTI # 566-RVAMJKUTN-B24
Mouser Electronics Modular Connectors / Ethernet Connectors 10GX JACK BROWN 24PCS PER PAK RoHS: Compliant 0
  • 1 $402.6700
$402.6700 Order Now
DISTI # 70958562
RS 10GX UTP Modular Jack, Brown(TIA), T568 A/B, Bulk Pack, REVConnect Series | Belden RVAMJKUTN-B24 RoHS: Compliant Min Qty: 1 Package Multiple: 24 Container: Package 0
  • 1 $475.6200
$475.6200 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $379.7800
  • 3 $374.0800
  • 5 $368.4700
  • 10 $358.8100
$358.8100 / $379.7800 Buy Now

Part Details for RVAMJKUTN-B24

RVAMJKUTN-B24 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RVAMJKUTN-B24 Part Data Attributes

RVAMJKUTN-B24 Belden Inc
Buy Now Datasheet
Compare Parts:
RVAMJKUTN-B24 Belden Inc Telecom and Datacom Connector,
Part Life Cycle Code Active
Ihs Manufacturer BELDEN INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.64 inch
Body Depth 1.337 inch
Body Length 0.94 inch
Body/Shell Style JACK
Connector Type TELECOM AND DATACOM CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style TELCOM, MODULAR
Dielectric Withstanding Voltage 1414VAC V
Durability 750 Cycles
Empty Shell NO
Filter Feature NO
Insulation Resistance 500000000 Ω
Insulator Color BROWN
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mixed Contacts NO
Mounting Option 1 LATCH
Mounting Type CABLE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Option GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 1.3 A
Reference Standard IEC; UL
Total Number of Contacts 8
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RVAMJKUTN-B24 by Belden Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RVAMJKUTN-B24 by Belden Inc

  • Please alert me when RVAMJKUTN-B24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RVAMJKUTN-B24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RVAMJKUTN-B24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RVAMJKUTN-B24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RVAMJKUTN-B24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RVAMJKUTN-B24 by Belden Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: