Part Details for RVC0603FT10K0 by SEI Stackpole Electronics Inc
Overview of RVC0603FT10K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVC0603FT10K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RVC0603FT10K0
|
Avnet Americas | Res Thick Film 0603 10K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RVC0603FT10K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0530 / $0.0630 | Buy Now |
|
NAC | RESISTOR, HV, 0603, 1%, 10 Kohm, 0.1W - Thick Film - High Voltage RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0540 / $0.0700 | Buy Now |
|
South Electronics | RVC0603FT10K0 | 0 |
|
RFQ |
Part Details for RVC0603FT10K0
RVC0603FT10K0 CAD Models
RVC0603FT10K0 Part Data Attributes
|
RVC0603FT10K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RVC0603FT10K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RVC0603FT10K0
This table gives cross-reference parts and alternative options found for RVC0603FT10K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC0603FT10K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH0603F1002-200V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Synton-Tech Corp | RVC0603FT10K0 vs RCH0603F1002-200V |
WK06V1002FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RVC0603FT10K0 vs WK06V1002FTLJ |
WK06V1002FTL | Fixed Resistor, 0.1W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RVC0603FT10K0 vs WK06V1002FTL |