Part Details for RVC0603FT1M10 by SEI Stackpole Electronics Inc
Overview of RVC0603FT1M10 by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVC0603FT1M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RVC0603FT1M10
|
Avnet Americas | THICK FILM - HIGH VOLTAGE RES, HV, 0603, 1%, 1.1 MOHM, 0.1W (Alt: RVC0603FT1M10) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0448 / $0.0490 | Buy Now |
DISTI #
RVC0603FT1M10
|
Avnet Americas | THICK FILM - HIGH VOLTAGE RES, HV, 0603, 1%, 1.1 MOHM, 0.1W (Alt: RVC0603FT1M10) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0448 / $0.0490 | Buy Now |
|
South Electronics | RVC0603FT1M10 | 0 |
|
RFQ |
Part Details for RVC0603FT1M10
RVC0603FT1M10 CAD Models
RVC0603FT1M10 Part Data Attributes:
|
RVC0603FT1M10
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RVC0603FT1M10
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RVC0603FT1M10
This table gives cross-reference parts and alternative options found for RVC0603FT1M10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC0603FT1M10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV03WGF1104T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RVC0603FT1M10 vs HV03WGF1104T4E |
LHVC0603-1M1FT4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RVC0603FT1M10 vs LHVC0603-1M1FT4 |
MCHVR03FTFX1104 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RVC0603FT1M10 vs MCHVR03FTFX1104 |