-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RVC0603JT270KCT-ND
|
DigiKey | RES 270K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0533 / $0.3400 | Buy Now |
DISTI #
RVC0603JT270K
|
Avnet Americas | Resistor Medium Voltage Thick Film 0603 270kOhm 5% 1/10W ±100ppm/°C Molded T/R (Alt: RVC0603JT270K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RVC0603JT270K
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 0603, 270 Kohm, 5%, 0.1W RoHS: Compliant | 0 |
|
$0.0440 / $0.0530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0390 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0405 / $0.1580 | Buy Now |
|
NAC | RESISTOR, HV, 0603, 270 Kohm, 5%, 0.1W - Thick Film - High Voltage RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0750 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RVC0603JT270K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RVC0603JT270K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RVC0603JT270K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC0603JT270K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK06V274JTL | Fixed Resistor, 0.1W, 270000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RVC0603JT270K vs WK06V274JTL |
MCHVR03JTEX2703 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RVC0603JT270K vs MCHVR03JTEX2703 |
WK06V274JTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RVC0603JT270K vs WK06V274JTLJ |
ES03WGJ0274T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RVC0603JT270K vs ES03WGJ0274T5E |
LHVC0603-270KJT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RVC0603JT270K vs LHVC0603-270KJT5 |