-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RVC2010FT475K-ND
|
DigiKey | RES 475K OHM 1% 1/2W 2010 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1289 | Buy Now |
DISTI #
RVC2010FT475K
|
Avnet Americas | Res Thick Film 2010 475K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Embossed T/R - Tape and Reel (Alt: RVC2010FT475K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RVC2010FT475K
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2010, 1%, 475 Kohm, 0.5W RoHS: Compliant | 0 |
|
$0.1130 / $0.1260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.1104 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1040 / $0.1210 | Buy Now |
|
NAC | RESISTOR, HV, 2010, 1%, 475 Kohm, 0.5W - Thick Film - High Voltage RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2125 / $0.2830 | Buy Now |
|
South Electronics | RVC2010FT475K | 0 |
|
$0.1062 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RVC2010FT475K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RVC2010FT475K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for RVC2010FT475K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC2010FT475K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV732HRTTE4753F | Fixed Resistor, 0.5W, 475000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RVC2010FT475K vs HV732HRTTE4753F |
CRMV2010BD475KFKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC2010FT475K vs CRMV2010BD475KFKN1 |
HV732HTTE4753F | Fixed Resistor, 0.5W, 475000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RVC2010FT475K vs HV732HTTE4753F |
CHV2010-FX-4753ELF | Fixed Resistor, Thick Film, 0.5W, 475000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | RVC2010FT475K vs CHV2010-FX-4753ELF |