-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RVC2512FT150K-ND
|
DigiKey | RES 150K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1896 | Buy Now |
DISTI #
RVC2512FT150K
|
Avnet Americas | Res Thick Film 2512 150K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R - Tape and Reel (Alt: RVC2512FT150K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1600 / $0.1750 | Buy Now |
DISTI #
708-RVC2512FT150K
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2512, 1%, 150 Kohm, 1W | 0 |
|
$0.1700 / $0.1890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.1624 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1520 / $0.1790 | Buy Now |
|
NAC | RESISTOR, HV, 2512, 1%, 150 Kohm, 1W - Thick Film - High Voltage RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3125 / $0.4170 | Buy Now |
|
South Electronics | RVC2512FT150K | 0 |
|
$0.1562 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RVC2512FT150K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RVC2512FT150K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
This table gives cross-reference parts and alternative options found for RVC2512FT150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC2512FT150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH2512F1503-3KV | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RVC2512FT150K vs RCH2512F1503-3KV |
CRMA2512AF150KFKE5 | Fixed Resistor, Thick Film, 1W, 150000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC2512FT150K vs CRMA2512AF150KFKE5 |
HV121WF1503T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RVC2512FT150K vs HV121WF1503T4E |
CRMV2512BA150KFKN1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC2512FT150K vs CRMV2512BA150KFKN1 |
WF25V1503FTL | Fixed Resistor, 1W, 150000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | RVC2512FT150K vs WF25V1503FTL |
CRMV2512BE150KFKNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC2512FT150K vs CRMV2512BE150KFKNT |
HV733ATBK1503F | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RVC2512FT150K vs HV733ATBK1503F |
MCHVR12FTET1503 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | RVC2512FT150K vs MCHVR12FTET1503 |
CRMA2512AF150KFKTW | Fixed Resistor, Thick Film, 1W, 150000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC2512FT150K vs CRMA2512AF150KFKTW |