Part Details for RVC2512JT499R by SEI Stackpole Electronics Inc
Overview of RVC2512JT499R by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVC2512JT499R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RVC2512JT499R-ND
|
DigiKey | RES 499 OHM 5% 1W 2512 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1820 | Buy Now |
DISTI #
RVC2512JT499R
|
Avnet Americas | Res Thick Film 2512 499Ohm 5% 1W ±100ppm/°C Molded T/R - Tape and Reel (Alt: RVC2512JT499R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1830 / $0.2140 | Buy Now |
|
NAC | RESISTOR, HV, 2512, 5%, 499 ohm, 1W - Thick Film - High Voltage RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1850 / $0.2200 | Buy Now |
Part Details for RVC2512JT499R
RVC2512JT499R CAD Models
RVC2512JT499R Part Data Attributes:
|
RVC2512JT499R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RVC2512JT499R
SEI Stackpole Electronics Inc
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | MATTE TIN OVER NICKEL |