There are no models available for this part yet.
Overview of RVCA2512JT1M30 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RVCA2512JT1M30 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738-RVCA2512JT1M30TR-ND
|
DigiKey | RES, HV, 2512, 1.3 MOHM, 5%, 1W, Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2020 | Buy Now | |
DISTI #
RVCA2512JT1M30
|
Avnet Americas | THICK FILM - HIGH VOLTAGE - AUTOMOTIVE GRADE RES, HV, 2512, 1.3 MOHM, 5%, 1W, AUTO-GRADE (Alt: RVCA2512JT1M30) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
708-RVCA2512JT1M30
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2512, 1.3 Mohm, 5%, 1W, Auto-Grade RoHS: Compliant | 0 |
|
$0.2010 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.2080 | Buy Now |