Part Details for RVCA2512JT22M0 by SEI Stackpole Electronics Inc
Overview of RVCA2512JT22M0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVCA2512JT22M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RVCA2512JT22M0TR-ND
|
DigiKey | RES, HV, 2512, 22 MOHM, 5%, 1W, Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2273 | Buy Now |
DISTI #
RVCA2512JT22M0
|
Avnet Americas | THICK FILM - HIGH VOLTAGE - AUTOMOTIVE GRADE RES, HV, 2512, 22 MOHM, 5%, 1W, AUTO-GRADE (Alt: RVCA2512JT22M0) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RVCA2512JT22M0
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2512, 22 Mohm, 5%, 1W, Auto-Grade RoHS: Compliant | 0 |
|
$0.2270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.2340 | Buy Now |