Part Details for RVD-35V331MH10U-R2 by TAIYO YUDEN
Overview of RVD-35V331MH10U-R2 by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVD-35V331MH10U-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Aluminum?Electrolytic?Capacitors | 500-Authorized Distributor |
|
RFQ |
Part Details for RVD-35V331MH10U-R2
RVD-35V331MH10U-R2 CAD Models
RVD-35V331MH10U-R2 Part Data Attributes:
|
RVD-35V331MH10U-R2
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
RVD-35V331MH10U-R2
TAIYO YUDEN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 4141 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90 mΩ | |
Height | 10 mm | |
Leakage Current | 0.115 mA | |
Length | 10.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 850 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.4 mm |
Alternate Parts for RVD-35V331MH10U-R2
This table gives cross-reference parts and alternative options found for RVD-35V331MH10U-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVD-35V331MH10U-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD1V331MNL1ZD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Nichicon Corporation | RVD-35V331MH10U-R2 vs UCD1V331MNL1ZD |
35JZV330MTMT10X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Rubycon Corporation | RVD-35V331MH10U-R2 vs 35JZV330MTMT10X10.5 |
B41145A7337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, SURFACE MOUNT, 4141, ROHS COMPLIANT | TDK Epcos | RVD-35V331MH10U-R2 vs B41145A7337M000 |
B41125A7337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, SURFACE MOUNT, 4141, ROHS COMPLIANT | TDK Epcos | RVD-35V331MH10U-R2 vs B41125A7337M000 |
UWT1V331MNR1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP | Nichicon Corporation | RVD-35V331MH10U-R2 vs UWT1V331MNR1GB |
UWT1V331MNR1GSL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP | Nichicon Corporation | RVD-35V331MH10U-R2 vs UWT1V331MNR1GSL |
NACZ331M35V10.5X10.5TR13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141 | NIC Components Corp | RVD-35V331MH10U-R2 vs NACZ331M35V10.5X10.5TR13 |
NACZ331M35V10.5X10.5TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141 | NIC Components Corp | RVD-35V331MH10U-R2 vs NACZ331M35V10.5X10.5TR13F |
35TLV330MCC10X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Rubycon Corporation | RVD-35V331MH10U-R2 vs 35TLV330MCC10X10.5 |
NAZJ331M35V10X10.5KBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT | NIC Components Corp | RVD-35V331MH10U-R2 vs NAZJ331M35V10X10.5KBF |