Part Details for RVI78N-10CALA31N-00010 by PEPPERL+FUCHS GmbH
Overview of RVI78N-10CALA31N-00010 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-010 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-010 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 10ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-058BNCX200-010 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-010 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for RVI78N-10CALA31N-00010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2046-RVI78N-10CALA31N-00010-ND
|
DigiKey | INCREMENTAL ROTARY ENCODER(NON-S Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$1,543.4900 | Buy Now |
DISTI #
70558944
|
RS | Encoder, Incremental Rotary Encoder, 121081 | Pepperl+Fuchs Factory Automation RVI78N-10CALA31N-00010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,850.1100 | RFQ |