Part Details for RVI78N-10CK2A31N-00050 by PEPPERL+FUCHS GmbH
Overview of RVI78N-10CK2A31N-00050 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-059BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-050 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 50ft | |
20021221-00050T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 50 Positions, 1.27mm (0.500in) Pitch. |
Price & Stock for RVI78N-10CK2A31N-00050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K2782
|
Newark | Incremental Rotary Encoder(Non-Standard) |Pepperl+Fuchs Pa RVI78N-10CK2A31N-00050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,539.1300 / $1,724.7000 | Buy Now |
DISTI #
2046-RVI78N-10CK2A31N-00050-ND
|
DigiKey | INCREMENTAL ROTARY ENCODER(NON-S Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$1,543.4900 | Buy Now |