Part Details for RVJ-50V470MG10U-R by ELNA America Inc
Overview of RVJ-50V470MG10U-R by ELNA America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVJ-50V470MG10U-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RVJ-50V470MG10U-R-ND
|
DigiKey | CAP ALUM 47UF 20% 50V SMD Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RVJ-50V470MG10U-R
RVJ-50V470MG10U-R CAD Models
RVJ-50V470MG10U-R Part Data Attributes
|
RVJ-50V470MG10U-R
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RVJ-50V470MG10U-R
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, 3633,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Elna | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Length | 9.1 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 178 mA | |
Size Code | 3633 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Width | 8.4 mm |