Part Details for RVLFA110075A by Carlo Gavazzi Holding AG
Overview of RVLFA110075A by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVLFA110075A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5401
|
Newark | Ac Drive 110V 1Ph 0.75Kw Size1 |Carlo Gavazzi RVLFA110075A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RVLFA110075A
|
TME | Vector inverter, Max motor power: 0.75kW, Usup: 100÷120VAC, RVLF Min Qty: 1 | 0 |
|
$385.2900 / $444.5600 | RFQ |