Part Details for RVLFB120220FA by Carlo Gavazzi Holding AG
Overview of RVLFB120220FA by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVLFB120220FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5407
|
Newark | Ac Drive 230V 1Ph 2.2Kw Size2 |Carlo Gavazzi RVLFB120220FA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RVLFB120220FA
|
TME | Vector inverter, Max motor power: 2.2kW, Usup: 200÷240VAC, RVLF Min Qty: 1 | 0 |
|
$556.1700 / $641.7400 | RFQ |