There are no models available for this part yet.
Overview of RVPX-JE216EM2 by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RVPX-JE216EM2 by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AH9420
|
Newark | Backplane Conn, Rcpt, 144Pos, 9Row/1.8Mm, Product Range:Rvpx Series, No. Of Contacts:144Contacts, Pitch Spacing:1.8Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:9Rows, Row Pitch:1.8Mm, Contact Material:- Rohs Compliant: Yes |Amphenol Aerospace RVPX-JE216EM2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$17.5400 | Buy Now | |
DISTI #
1178-RVPX-JE216EM2-ND
|
DigiKey | BACKPLANE, EVO 2, RIGHT END, 16 Min Qty: 1 Lead time: 14 Weeks Container: Tray |
72 In Stock |
|
$48.3380 / $52.8700 | Buy Now | |
DISTI #
AAORVPX-JE216EM2
|
Heilind Electronics | Americas - 6 in Stock |
|
Buy Now | |||
DISTI #
AAORVPX-JE216EM2
|
Interstate Connecting Components | 18 |
|
Buy Now |