-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.071 inch Pitch, Press Fit Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RVPX-P08VC1
|
Avnet Americas | Connector Daughtercard Plug 56 Position 1.8mm Solder Right Angle Through Hole - Bulk (Alt: RVPX-P08VC1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
60AK9597
|
Avnet Americas | Connector Daughtercard Plug 56 Position 1.8mm Solder Right Angle Through Hole - Bulk (Alt: 60AK9597) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 45 Partner Stock |
|
$48.7100 / $57.1300 | Buy Now |
DISTI #
654-RVPX-P08VC1
|
Mouser Electronics | High Speed / Modular Connectors P0- 8 Position Module VITA Load, 30um Gold, Tin Termination RoHS: Compliant | 45 |
|
$42.9600 / $53.3100 | Buy Now |
DISTI #
RVPX-P08VC1
|
Avnet Americas | Connector Daughtercard Plug 56 Position 1.8mm Solder Right Angle Through Hole - Bulk (Alt: RVPX-P08VC1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
60AK9597
|
Avnet Americas | Connector Daughtercard Plug 56 Position 1.8mm Solder Right Angle Through Hole - Bulk (Alt: 60AK9597) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 45 Partner Stock |
|
$48.7100 / $57.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RVPX-P08VC1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RVPX-P08VC1
Amphenol Corporation
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.071 inch Pitch, Press Fit Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.724 inch | |
Body Depth | 0.878 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.071 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.076 inch | |
Terminal Pitch | 1.8034 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 |