Part Details for RVPX-P08VC2 by Amphenol Aerospace
Overview of RVPX-P08VC2 by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVPX-P08VC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9598
|
Newark | Conn, Backplane, Plug, 56Pos, 7Row, Product Range:Rvpx Series, No. Of Contacts:56Contacts, Pitch Spacing:1.8Mm, Gender:Plug, Contact Termination Type:Press Fit, No. Of Rows:7Rows, Row Pitch:1.35Mm, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Aerospace RVPX-P08VC2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$39.5000 | Buy Now |
DISTI #
1178-RVPX-P08VC2-ND
|
DigiKey | VITA 46 CONNECTORS Min Qty: 1 Lead time: 14 Weeks Container: Tray |
35 In Stock |
|
$44.2508 / $54.9100 | Buy Now |
DISTI #
AAORVPX-P08VC2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAORVPX-P08VC2
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
4127405
|
element14 Asia-Pacific | CONN, BACKPLANE, PLUG, 56POS, 7ROW RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$44.9018 / $57.3861 | Buy Now |
DISTI #
4127405
|
Farnell | CONN, BACKPLANE, PLUG, 56POS, 7ROW RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 38 |
|
$49.3181 / $55.7803 | Buy Now |