Part Details for RVPX-P16SC2 by Amphenol Aerospace
Overview of RVPX-P16SC2 by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVPX-P16SC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9602
|
Newark | Conn, Backplane, Plug, 112Pos, 7Row, Product Range:Rvpx Series, No. Of Contacts:112Contacts, Pitch Spacing:1.8Mm, Gender:Plug, Contact Termination Type:Press Fit, No. Of Rows:7Rows, Row Pitch:1.35Mm, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Aerospace RVPX-P16SC2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$99.1800 | Buy Now |
DISTI #
1178-RVPX-P16SC2-ND
|
DigiKey | VITA 46 CONNECTORS Min Qty: 1 Lead time: 14 Weeks Container: Tray |
45 In Stock |
|
$111.0972 / $137.8600 | Buy Now |
DISTI #
V36:1790_19043138
|
Arrow Electronics | Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole VITA 46 Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks | Americas - 24 |
|
$45.1500 / $49.1800 | Buy Now |
DISTI #
AAORVPX-P16SC2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAORVPX-P16SC2
|
Interstate Connecting Components | 0 |
|
Buy Now |